MJD31C1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 55.338
Unit Price: 0,80000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD31C1G

DigiKey Part Number
MJD31C1GOS-ND
Manufacturer
Manufacturer Product Number
MJD31C1G
Description
TRANS NPN 100V 3A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Mfr
Power - Max
1.56 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
IPAK
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD31CT4Gonsemi55.338MJD31CT4GOSCT-ND0,80000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes