
MJD243 | |
|---|---|
DigiKey Part Number | MJD243-ND |
Manufacturer | |
Manufacturer Product Number | MJD243 |
Description | TRANS NPN 100V 4A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.4 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD243 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 200mA, 1V |
Mfr | Power - Max 1.4 W |
Packaging Tube | Frequency - Transition 40MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |



