
MJD117T4G | |
|---|---|
DigiKey Part Number | MJD117T4GOSTR-ND - Tape & Reel (TR) MJD117T4GOSCT-ND - Cut Tape (CT) MJD117T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD117T4G |
Description | TRANS PNP DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1.75 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43770 € | 43,77 € |
| 500 | 0,34030 € | 170,15 € |
| 1.000 | 0,30892 € | 308,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27495 € | 687,38 € |
| 5.000 | 0,25395 € | 1.269,75 € |
| 7.500 | 0,24325 € | 1.824,38 € |
| 12.500 | 0,23123 € | 2.890,38 € |
| 17.500 | 0,23032 € | 4.030,60 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



