
MJD112RLG | |
|---|---|
DigiKey Part Number | MJD112RLGOSTR-ND - Tape & Reel (TR) MJD112RLGOSCT-ND - Cut Tape (CT) MJD112RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD112RLG |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112RLG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 25MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,60000 € | 60,00 € |
| 500 | 0,47156 € | 235,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,37767 € | 679,81 € |
| 3.600 | 0,34934 € | 1.257,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

