MJB41CT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 300
Unit Price: 1,67000 €
Datasheet

Similar


onsemi
In Stock: 10.228
Unit Price: 1,51000 €
Datasheet
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJB41CT4

DigiKey Part Number
MJB41CT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJB41CT4
Description
TRANS NPN 100V 6A D2PAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
700µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable