


MJB41C | |
|---|---|
DigiKey Part Number | MJB41COS-ND |
Manufacturer | |
Manufacturer Product Number | MJB41C |
Description | TRANS NPN 100V 6A D2PAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | MJB41C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |


