
MJ15011G | |
|---|---|
DigiKey Part Number | MJ15011GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ15011G |
Description | TRANS NPN 250V 10A TO204 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 10 A 200 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ15011G Models |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 2A, 2V |
Packaging Tray | Power - Max 200 W |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJ15024G | onsemi | 403 | MJ15024GOS-ND | 7,73000 € | Similar |


