Bipolar (BJT) Transistor PNP - Darlington 60 V 50 A 300 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ11029G

DigiKey Part Number
2156-MJ11029G-488-ND
Manufacturer
Manufacturer Product Number
MJ11029G
Description
TRANS PNP DARL 60V 50A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 50 A 300 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 500mA, 50A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 25A, 5V
Power - Max
300 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204 (TO-3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:350
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,53873 €258,95 €
Unit Price without VAT:2,53873 €
Unit Price with VAT:3,02109 €