
MJ11028G | |
|---|---|
DigiKey Part Number | MJ11028GOS-NDOS-ND |
Manufacturer | |
Manufacturer Product Number | MJ11028G |
Description | TRANS NPN DARL 60V 50A TO204 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 50 A 300 W Through Hole TO-204 (TO-3) |
Datasheet | Datasheet |
EDA/CAD Models | MJ11028G Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 25A, 5V |
Packaging Tray | Power - Max 300 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 50 A | Package / Case TO-204AE |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-204 (TO-3) |
Vce Saturation (Max) @ Ib, Ic 3.5V @ 500mA, 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,09000 € | 17,09 € |
| 10 | 12,24100 € | 122,41 € |
| 100 | 9,66760 € | 966,76 € |
| Unit Price without VAT: | 17,09000 € |
|---|---|
| Unit Price with VAT: | 20,33710 € |

