MJ11021 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 45
Unit Price: 9,53000 €
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 250 V 15 A 175 W Through Hole TO-204 (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ11021

DigiKey Part Number
MJ11021-ND
Manufacturer
Manufacturer Product Number
MJ11021
Description
TRANS PNP DARL 250V 15A TO204
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 250 V 15 A 175 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3.4V @ 150mA, 15A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 10A, 5V
Power - Max
175 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable