
MID400W | |
|---|---|
DigiKey Part Number | MID400W-ND |
Manufacturer | |
Manufacturer Product Number | MID400W |
Description | OPTOISO 2.5KV AC MONITOR 8MDIP |
Customer Reference | |
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MID400W Models |
Category | Voltage - Forward (Vf) (Typ) 1.5 V |
Manufacturer onsemi | Current - DC Forward (If) (Max) 30 mA |
Packaging Tube | Voltage - Supply 7V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type AC Line Monitor | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.400", 10.16mm) |
Voltage - Isolation 2500Vrms | Supplier Device Package 8-MDIP |
Input Type AC, DC | Approval Agency UR |
Current - Output / Channel 20mA | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 1ms, 1ms (Typ) |

