
MID400SDV | |
|---|---|
DigiKey Part Number | MID400SDVTR-ND - Tape & Reel (TR) MID400SDVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MID400SDV |
Description | OPTOISO 2.5KV AC MONITOR 8SMD |
Customer Reference | |
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MID400SDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | AC Line Monitor | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | AC, DC | |
Current - Output / Channel | 20mA | |
Propagation Delay tpLH / tpHL (Max) | 1ms, 1ms (Typ) | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5 V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 10 | 4,58100 € | 45,81 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |


