


MICRORB-10020-MLP-TR1 | |
|---|---|
DigiKey Part Number | MICRORB-10020-MLP-TR1OS-ND |
Manufacturer | |
Manufacturer Product Number | MICRORB-10020-MLP-TR1 |
Description | SENSOR PHOTODIODE 905NM 4SMD |
Customer Reference | |
Detailed Description | Photodiode 905nm 1ns 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Wavelength | 905nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 300nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | 270 kA/W @ 905nm | |
Response Time | 1ns | |
Voltage - DC Reverse (Vr) (Max) | 23 V | |
Current - Dark (Typ) | 540nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,91000 € | 44,91 € |
| Unit Price without VAT: | 44,91000 € |
|---|---|
| Unit Price with VAT: | 53,44290 € |


