Photodiode 905nm 1ns 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 905nm 1ns 4-SMD, No Lead
SiPM Sensors | Gen3 LiDAR System Demo

MICRORB-10020-MLP-TR

DigiKey Part Number
488-MICRORB-10020-MLP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICRORB-10020-MLP-TR
Description
SENSOR PHOTODIODE 905NM 4SMD
Customer Reference
Detailed Description
Photodiode 905nm 1ns 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
905nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
300nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
270 kA/W @ 905nm
Response Time
1ns
Voltage - DC Reverse (Vr) (Max)
23 V
Current - Dark (Typ)
540nA
Active Area
1mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.000 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

51.000In Stock
Ships from Flip Electronics