
MICROFJ-SMA-60035-GEVB | |
|---|---|
DigiKey Part Number | 5556-MICROFJ-SMA-60035-GEVB-ND |
Manufacturer | |
Manufacturer Product Number | MICROFJ-SMA-60035-GEVB |
Description | J-SERIES 6MM 35U SMA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | MicroFJ-60035 J-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Silicon Photomultiplier (SiPM) |
Manufacturer onsemi | Interface Analog |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MicroFJ-60035 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,74000 € | 358,74 € |
| Unit Price without VAT: | 358,74000 € |
|---|---|
| Unit Price with VAT: | 426,90060 € |


