


MICROFJ-30020-TSV-TR1 | |
|---|---|
DigiKey Part Number | 5556-MICROFJ-30020-TSV-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFJ-30020-TSV-TR1 |
Description | SENSOR PHOTODIODE 420NM 8WBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 160ps 8-WBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 900nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 160ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 450nA | |
Active Area | 9.43mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,36000 € | 48,36 € |
| 5 | 44,63800 € | 223,19 € |
| 10 | 43,25400 € | 432,54 € |
| 25 | 41,59760 € | 1.039,94 € |
| 50 | 40,46400 € | 2.023,20 € |
| 100 | 39,42330 € | 3.942,33 € |
| Unit Price without VAT: | 48,36000 € |
|---|---|
| Unit Price with VAT: | 57,54840 € |



