
MICROFC-SMA-30050-GEVB | |
|---|---|
DigiKey Part Number | MICROFC-SMA-30050-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-SMA-30050-GEVB |
Description | C-SERIES 3MM 50U SMA |
Customer Reference | |
Detailed Description | MicroFC-30050 C-SERIES SIPM Light, Silicon Photomultiplier (SiPM) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensor Type Light, Silicon Photomultiplier (SiPM) |
Manufacturer onsemi | Interface Analog |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part MicroFC-30050 |
Part Status Obsolete | Base Product Number |

