



MICROFC-60035-SMT-TR1 | |
|---|---|
DigiKey Part Number | 5556-MICROFC-60035-SMT-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-60035-SMT-TR1 |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 1ns 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MICROFC-60035-SMT-TR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 1ns | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 618nA | |
Active Area | 36mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,70000 € | 63,70 € |
| 5 | 58,97800 € | 294,89 € |
| 10 | 57,21800 € | 572,18 € |
| 25 | 55,11320 € | 1.377,83 € |
| 50 | 53,67200 € | 2.683,60 € |
| 100 | 52,34880 € | 5.234,88 € |
| Unit Price without VAT: | 63,70000 € |
|---|---|
| Unit Price with VAT: | 75,80300 € |









