



MICROFC-30020-SMT-TR1 | |
|---|---|
DigiKey Part Number | 5556-MICROFC-30020-SMT-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-30020-SMT-TR1 |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 600ps 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 600ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 50nA | |
Active Area | 9mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,61000 € | 40,61 € |
| 5 | 37,41800 € | 187,09 € |
| 10 | 36,22800 € | 362,28 € |
| 25 | 34,80600 € | 870,15 € |
| 50 | 33,83260 € | 1.691,63 € |
| 100 | 32,93960 € | 3.293,96 € |
| Unit Price without VAT: | 40,61000 € |
|---|---|
| Unit Price with VAT: | 48,32590 € |



