



MICROFC-10020-SMT-TR1 | |
|---|---|
DigiKey Part Number | 5556-MICROFC-10020-SMT-TR1-ND |
Manufacturer | |
Manufacturer Product Number | MICROFC-10020-SMT-TR1 |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 300ps 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Wavelength | 420nm | |
Color - Enhanced | Blue | |
Spectral Range | 300nm ~ 950nm | |
Diode Type | Avalanche | |
Responsivity @ nm | - | |
Response Time | 300ps | |
Voltage - DC Reverse (Vr) (Max) | 24.7 V | |
Current - Dark (Typ) | 5nA | |
Active Area | 1mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 5 | 21,75800 € | 108,79 € |
| 10 | 21,01600 € | 210,16 € |
| 25 | 20,12640 € | 503,16 € |
| 50 | 19,51780 € | 975,89 € |
| 100 | 18,95990 € | 1.895,99 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |





