IGBT 440 V 15 A 150 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGB15N40CLT4

DigiKey Part Number
MGB15N40CLT4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGB15N40CLT4
Description
IGBT 440V 15A 150W D2PAK
Customer Reference
Detailed Description
IGBT 440 V 15 A 150 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Logic
Manufacturer
onsemi
Td (on/off) @ 25°C
-/4µs
Packaging
Tape & Reel (TR)
Test Condition
300V, 6.5A, 1kOhm
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
440 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
15 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
50 A
Supplier Device Package
D2PAK
Vce(on) (Max) @ Vge, Ic
2.9V @ 4V, 25A
Base Product Number
Power - Max
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable