MDB10SS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 976.413
Unit Price: 0,12909 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.416.000
Unit Price: 0,12909 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB10SS

DigiKey Part Number
MDB10SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDB10SS
Description
BRIDGE RECT 1P 1KV 1A 4MICRODIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MicroDIP/SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.455.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.455.000In Stock
Ships from Flip Electronics