
MDB10S | |
|---|---|
DigiKey Part Number | MDB10SFSTR-ND - Tape & Reel (TR) MDB10SFSCT-ND - Cut Tape (CT) MDB10SFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDB10S |
Description | BRIDGE RECT 1P 1KV 1A 4MICRODIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
EDA/CAD Models | MDB10S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-MicroDIP/SMD |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25800 € | 25,80 € |
| 500 | 0,19612 € | 98,06 € |
| 1.000 | 0,17615 € | 176,15 € |
| 2.000 | 0,15933 € | 318,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13065 € | 653,25 € |
| 10.000 | 0,12022 € | 1.202,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




