
MDA6441C | |
|---|---|
DigiKey Part Number | MDA6441C-ND |
Manufacturer | |
Manufacturer Product Number | MDA6441C |
Description | DISP 14SEG 0.54" DBL GRN 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 2.1V 20mA 0.835" H x 0.996" W x 0.307" D (21.20mm x 25.30mm x 7.80mm) 18-DIP (0.600", 15.24mm), 14 Leads |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 5mcd |
Number of Characters 2 | Wavelength - Peak 570nm |
Size / Dimension 0.835" H x 0.996" W x 0.307" D (21.20mm x 25.30mm x 7.80mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.54" (13.72mm) | Package / Case 18-DIP (0.600", 15.24mm), 14 Leads |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTP-3784G | LITEON | 0 | 160-1012-ND | 3,63000 € | Similar |


