
MCT9001SD | |
|---|---|
DigiKey Part Number | MCT9001SDTR-ND - Tape & Reel (TR) MCT9001SDCT-ND - Cut Tape (CT) MCT9001SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT9001SD |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.4µs, 2.4µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61900 € | 6,19 € |
| 100 | 0,45760 € | 45,76 € |
| 500 | 0,38546 € | 192,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34791 € | 347,91 € |
| 2.000 | 0,32862 € | 657,24 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

