
MCT6W | |
|---|---|
DigiKey Part Number | MCT6W-ND |
Manufacturer | |
Manufacturer Product Number | MCT6W |
Description | OPTOISOLTR 5KV 2CH TRANS 8-MDIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT6W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.400", 10.16mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58600 € | 5,86 € |
| 100 | 0,43230 € | 43,23 € |
| 500 | 0,36382 € | 181,91 € |
| 1.000 | 0,34139 € | 341,39 € |
| 2.000 | 0,32237 € | 644,74 € |
| 5.000 | 0,30159 € | 1.507,95 € |
| 10.000 | 0,28865 € | 2.886,50 € |
| 25.000 | 0,27454 € | 6.863,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

