
MCT6SD | |
|---|---|
DigiKey Part Number | MCT6SDTR-ND - Tape & Reel (TR) MCT6SDCT-ND - Cut Tape (CT) MCT6SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT6SD |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
Output Type Transistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,62500 € | 6,25 € |
| 100 | 0,46180 € | 46,18 € |
| 500 | 0,38914 € | 194,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35126 € | 351,26 € |
| 2.000 | 0,33183 € | 663,66 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

