
MCT6SD | |
|---|---|
DigiKey Part Number | MCT6SDTR-ND - Tape & Reel (TR) MCT6SDCT-ND - Cut Tape (CT) MCT6SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT6SD |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,60400 € | 6,04 € |
| 100 | 0,44610 € | 44,61 € |
| 500 | 0,37586 € | 187,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35285 € | 352,85 € |
| 2.000 | 0,33334 € | 666,68 € |
| 3.000 | 0,32332 € | 969,96 € |
| 5.000 | 0,31202 € | 1.560,10 € |
| 7.000 | 0,30529 € | 2.137,03 € |
| 10.000 | 0,29873 € | 2.987,30 € |
| 25.000 | 0,28426 € | 7.106,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |







