
MCT61W | |
|---|---|
DigiKey Part Number | MCT61W-ND |
Manufacturer | |
Manufacturer Product Number | MCT61W |
Description | OPTOISOLTR 5KV 2CH TRANS 8-MDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT61W Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 8-MDIP |
Output Type Transistor | Base Product Number |



