Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT61SD

DigiKey Part Number
MCT61SDTR-ND - Tape & Reel (TR)
MCT61SDCT-ND - Cut Tape (CT)
MCT61SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT61SD
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,61700 €6,17 €
1000,45640 €45,64 €
5000,38478 €192,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36133 €361,33 €
2.0000,34145 €682,90 €
3.0000,33124 €993,72 €
5.0000,31973 €1.598,65 €
7.0000,31288 €2.190,16 €
10.0000,30620 €3.062,00 €
25.0000,29145 €7.286,25 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €