MCT52113S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.000
Unit Price: 1,25000 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT52113S

DigiKey Part Number
MCT52113S-ND
Manufacturer
Manufacturer Product Number
MCT52113S
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MCT52113S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
150% @ 1.6mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
14µs, 2.5µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT5210SMonsemi1.000MCT5210SM-ND1,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes