MCT5201M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.827
Unit Price: 1,22000 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
MCT5201M

MCT5201M

DigiKey Part Number
MCT5201M-ND
Manufacturer
Manufacturer Product Number
MCT5201M
Description
OPTOISO 7.5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
MCT5201M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
150mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
7500Vpk
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
120% @ 5mA
Mounting Type
Through Hole
Rise / Fall Time (Typ)
2.5µs, 16µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT5211Monsemi6.827MCT5211M-ND1,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes