
MCT4 | |
|---|---|
DigiKey Part Number | MCT4-ND |
Manufacturer | |
Manufacturer Product Number | MCT4 |
Description | OPTOISOLATOR 1KV 1CH TRANS TO-18 |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel TO-18 |
Datasheet | Datasheet |
EDA/CAD Models | MCT4 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer onsemi | Current - DC Forward (If) (Max) 40 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Isolation 1000VDC | Mounting Type Through Hole |
Current Transfer Ratio (Min) 15% @ 10mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Input Type DC | Supplier Device Package TO-18 |
Output Type Transistor | Base Product Number |
Voltage - Output (Max) 30V |

