
MCT2FM | |
|---|---|
DigiKey Part Number | MCT2FM-ND |
Manufacturer | |
Manufacturer Product Number | MCT2FM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT2FM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 7500Vpk | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 1.5µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT2ESM | onsemi | 452 | MCT2ESM-ND | 0,54000 € | Parametric Equivalent |
| MCT2ESR2VM | onsemi | 854 | MCT2ESR2VMCT-ND | 0,68000 € | Parametric Equivalent |
| MCT2ESM | Rochester Electronics, LLC | 5.960 | 2156-MCT2ESM-ND | 0,23797 € | Parametric Equivalent |



