MCT2ESD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 1.300
Unit Price: 0,89000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,37664 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT2ESD

DigiKey Part Number
MCT2ESD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT2ESD
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MCT2ESD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
1.1µs, 50µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT2ESMIsocom Components 2004 LTD1.30058-MCT2ESM-ND0,89000 €Similar
MCT2ESMT&RIsocom Components 2004 LTD058-MCT2ESMT&RTR-ND0,37664 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types