
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1.1µs, 50µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT2ESM | onsemi | 398 | MCT2ESM-ND | 0,55000 € | Direct |
| MCT2ESM | Isocom Components 2004 LTD | 1.300 | 58-MCT2ESM-ND | 0,89000 € | Direct |
| MCT2ESMT&R | Isocom Components 2004 LTD | 0 | 58-MCT2ESMT&RTR-ND | 0,37664 € | Similar |



