Direct
Similar

MCT2E3SD | |
|---|---|
DigiKey Part Number | MCT2E3SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT2E3SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT2E3SD Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 1.1µs, 50µs | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT2ESR2VM | onsemi | 854 | MCT2ESR2VMCT-ND | 0,68000 € | Direct |
| MCT2ESM | Isocom Components 2004 LTD | 1.300 | 58-MCT2ESM-ND | 0,88000 € | Similar |
| MCT2ESMT&R | Isocom Components 2004 LTD | 0 | 58-MCT2ESMT&RTR-ND | 0,37365 € | Similar |



