Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT270

DigiKey Part Number
MCT270QT-ND
Manufacturer
Manufacturer Product Number
MCT270
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tube
Current - DC Forward (If) (Max)
90 mA
Part Status
Obsolete
Vce Saturation (Max)
400mV
Number of Channels
1
Mounting Type
Through Hole
Voltage - Isolation
5300Vrms
Package / Case
6-DIP (0.300", 7.62mm)
Current Transfer Ratio (Min)
50% @ 10mA
Supplier Device Package
6-DIP
Current Transfer Ratio (Max)
115% @ 10mA
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.