
MCT26 | |
|---|---|
DigiKey Part Number | MCT26QT-ND |
Manufacturer | |
Manufacturer Product Number | MCT26 |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5300Vrms | Package / Case 6-DIP (0.300", 7.62mm) |
Current Transfer Ratio (Min) 6% @ 10mA | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |

