MCT2201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 159
Unit Price: 0,61000 €
Datasheet

Similar


Broadcom Limited
In Stock: 17.855
Unit Price: 0,60000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,19316 €
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT2201

DigiKey Part Number
MCT2201-ND
Manufacturer
Manufacturer Product Number
MCT2201
Description
OPTOISO 5.3KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Obsolete
Current - DC Forward (If) (Max)
100 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
2µs, 2µs
Package / Case
6-DIP (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-DIP
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AV1Monsemi159H11AV1M-ND0,61000 €Similar
4N25-000EBroadcom Limited17.855516-4N25-000E-ND0,60000 €Similar
MCT2201Isocom Components 2004 LTD058-MCT2201-ND0,19316 €Similar
Obsolete
This product is no longer manufactured. View Substitutes