Similar
Similar

MCT2200W | |
|---|---|
DigiKey Part Number | MCT2200W-ND |
Manufacturer | |
Manufacturer Product Number | MCT2200W |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MCT2200W Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Obsolete | Current - DC Forward (If) (Max) 100 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25 | Everlight Electronics Co Ltd | 0 | 4N25EL-ND | 0,28805 € | Similar |
| 4N25 | Vishay Semiconductor Opto Division | 619 | 751-4N25-ND | 1,11000 € | Similar |
| 4N25 | LITEON | 8.922 | 160-1300-5-ND | 0,99000 € | Similar |
| 4N25-000E | Broadcom Limited | 17.855 | 516-4N25-000E-ND | 0,60000 € | Similar |
| 4N25-060E | Broadcom Limited | 0 | 4N25-060E-ND | 0,20054 € | Similar |










