MCR72-6T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,54578 €
Datasheet
SCR 400 V 8 A Sensitive Gate Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR72-6T

DigiKey Part Number
MCR72-6T-ND
Manufacturer
Manufacturer Product Number
MCR72-6T
Description
SCR 400V 8A TO-220AB
Customer Reference
Detailed Description
SCR 400 V 8 A Sensitive Gate Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MCR72-6T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
2 V
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable