
MCR12LD | |
|---|---|
DigiKey Part Number | MCR12LDOS-ND |
Manufacturer | |
Manufacturer Product Number | MCR12LD |
Description | SCR 400V 12A TO-220 |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MCR12LD Models |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer onsemi | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A @ 60Hz |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 8 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 2.2 V | Supplier Device Package TO-220 |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |

