Direct
Similar

MCR12DCNT4 | |
|---|---|
DigiKey Part Number | MCR12DCNT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR12DCNT4 |
Description | SCR 800V 12A DPAK |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MCR12DCNT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.9 V | |
Current - On State (It (AV)) (Max) | 7.8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |



