
MCK12140D | |
|---|---|
DigiKey Part Number | 2156-MCK12140D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MCK12140D |
Description | IC DETECTOR PHASE FREQ 8SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 800MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCK12140D Models |
Category | Frequency - Max 800MHz |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC |
Type Phase Frequency Detector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

