


MCH6664-TL-W | |
|---|---|
DigiKey Part Number | MCH6664-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6664-TL-W |
Description | MOSFET 2P-CH 30V 1.5A SC88FL |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.5A 800mW Surface Mount SC-88FL/MCPH6 |
Datasheet | Datasheet |
EDA/CAD Models | MCH6664-TL-W Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 1mA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 82pF @ 10V |
Part Status Obsolete | Power - Max 800mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SC-88FL/MCPH6 |
Current - Continuous Drain (Id) @ 25°C 1.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 325mOhm @ 800mA, 10V |

