MCH6662-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12.474
Unit Price: 0,91000 €
Datasheet
Mosfet Array 20V 2A 800mW Surface Mount SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 2A 800mW Surface Mount SC-88FL/MCPH6
6 TSSOP

MCH6662-TL-W

DigiKey Part Number
MCH6662-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6662-TL-W
Description
MOSFET 2N-CH 20V 2A SC88FL
Customer Reference
Detailed Description
Mosfet Array 20V 2A 800mW Surface Mount SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2A
Rds On (Max) @ Id, Vgs
160mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
128pF @ 10V
Power - Max
800mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88FL/MCPH6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Flip Electronics