Mosfet Array 20V 2A, 1.5A 800mW Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6660-TL-W

DigiKey Part Number
MCH6660-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6660-TL-W
Description
MOSFET N/P-CH 20V 2A/1.5A 6MCPH
Customer Reference
Detailed Description
Mosfet Array 20V 2A, 1.5A 800mW Surface Mount 6-MCPH
Datasheet
 Datasheet
EDA/CAD Models
MCH6660-TL-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate, 1.8V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2A, 1.5A
Rds On (Max) @ Id, Vgs
136mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
128pF @ 10V
Power - Max
800mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types