Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 700mA 330MHz 550mW Surface Mount 6-MCPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH6534-TL-E

DigiKey Part Number
MCH6534-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6534-TL-E
Description
TRANS 2NPN 15V 700MA 6-MCPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 15V 700mA 330MHz 550mW Surface Mount 6-MCPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
700mA
Voltage - Collector Emitter Breakdown (Max)
15V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 200mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
550mW
Frequency - Transition
330MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
6-MCPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.000In Stock
Ships from Flip Electronics