MCH6448-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.030
Unit Price: 0,67000 €
Datasheet
N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
6 TSSOP

MCH6448-TL-W

DigiKey Part Number
MCH6448-TL-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCH6448-TL-W
Description
MOSFET N-CH 20V 8A SC88FL/MCPH6
Customer Reference
Detailed Description
N-Channel 20 V 8A (Ta) 1.5W (Ta) Surface Mount SC-88FL/MCPH6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 4.5 V
Vgs (Max)
±9V
Input Capacitance (Ciss) (Max) @ Vds
705 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88FL/MCPH6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes